Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC850VR50BU

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray
$ 30.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC850VR50BU.

IHS

Datasheet72 pages22 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMPC850DSLCZQ50BU
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray
NXP SemiconductorsMPC850DSLVR50BU
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray
NXP SemiconductorsMPC850DSLCVR50BU
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC850VR50BU provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray
RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 50MHz 256-PBGA (23x23)
USB 1.x (1) 50MHz L1 CACHE,SRAM 1 3.135V 3.465V 50MHz 2KB 3.3V HDLC,I2C,IrDA,PCMCIA-ATA,SDLC,TDM,UART,USART 10Mbps 32bit MPC8xx ;CPM BGA 23mm*23mm*1.84mm
MPU, 32BIT, 50MHZ, BGA-256; Series:MPC8xx; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Digital IC Case Style:BGA; No. of Pins:256; CPU Speed:50MHz; Embedded Interface Type:Ethernet, I2C, SPI, UART; Operating Temperature Min:0°C; Operating Temperature Max:95°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP