NXP Semiconductors MPC8323ECVRADDC

MPU MPC83xx RISC 32-Bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8323ECVRADDC.

IHS

Datasheet82 pages22 years ago
Datasheet82 pages22 years ago

Freescale Semiconductor

iiiC

_legacy Avnet

Alternate Parts

Price @ 1000
$ 34.409
$ 34.409
Stock
291,034
359,784
359,784
Authorized Distributors
0
6
6
Case/Package
-
BGA
BGA
Number of Pins
516
516
516
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
266 MHz
266 MHz
266 MHz
Interface
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-05-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2014-10-15
LTD Date2015-10-15

Related Parts

NXP SemiconductorsMPC8321EVRADDCA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8313CVRADDC
MPU MPC83xx RISC 32-Bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8313EVRADDC
MPU PowerQUICC II Pro RISC 32-Bit 266MHz 1.8V/2.5V/3.3V 516-Pin PBGA Tray
NXP SemiconductorsMPC8313ECZQAFFB
MPU MPC83xx RISC 32-Bit 90nm 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray

Descriptions

Descriptions of NXP Semiconductors MPC8323ECVRADDC provided by its distributors.

MPU MPC83xx RISC 32-Bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA516
POWERQUICC RISC MICROPROCESSOR,
PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR, UTOPIA, SEC, -40-105C
IC MPU MPC83XX 266MHZ 516FPBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP