Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8280CVVQLDA

MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 333MHz 3.3V 480-Pin TBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8280CVVQLDA.

Augswan

Datasheet83 pages22 years ago

IHS

Freescale Semiconductor

iiiC

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-09-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NXP SemiconductorsMPC8270CZUQLDA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 333MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsMPC8280ZUQLDA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 333MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsMPC8280VVQLDA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 333MHz 3.3V 480-Pin TBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8280CVVQLDA provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 333MHz 3.3V 480-Pin TBGA Tray
PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 333MHz 408-TBGA (37.5x37.5)
RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480
PowerQUICC, 32 Bit Power Architecture, 333MHz, SoC, PCI, USB, HDLC, UTOPIA, Enet, -40 to 105C
IC, 32-BIT MPU, 333MHZ, BGA-480; Series:PowerQUICC II; Core Size:32bit; Program Memory Size:32KB; Supply Voltage Range:1.45V to 1.6V; Digital IC Case Style:BGA; No. of Pins:480; CPU Speed:333MHz ;RoHS Compliant: Yes
USB 2.0 (1) 333MHz L1 CACHE 1 1.45V 1.6V 333MHz 16KB 3.3V I2C,SCC,SMC,SPI,UART,USART 10Mbps,100Mbps 32bit PowerPC G2_LE communication;RISC CPM TBGA-480 SMD mount 37.5mm*37.5mm*1.7mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP