Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC563MVR56

Freescale 32-bit MCU, Power Arch, 512KB Flash, 56MHz, -40/+125degC, Automotive Grade, PBGA 388
$ 107.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC563MVR56.

IHS

Datasheet1,420 pages21 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

Farnell

DigiKey

Inventory History

3 month trend:
+40.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-12-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC561MZP56
Freescale 32-bit MCU, Power Architecture core, 56MHz, -40/+125degC, Automotive Grade, PBGA 388
NXP SemiconductorsMPC563CZP40
NXP 32-bit MCU, Power Arch core, 512KB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388
NXP SemiconductorsMPC564CZP40
NXP 32-bit MCU, Power Arch core, 512KB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388

Descriptions

Descriptions of NXP Semiconductors MPC563MVR56 provided by its distributors.

Freescale 32-bit MCU, Power Arch, 512KB Flash, 56MHz, -40/+125degC, Automotive Grade, PBGA 388
MCU 32-bit MPC56xx e200 RISC 512KB Flash 2.6V/5V Automotive 388-Pin BGA Tray
MPU, 32BIT, POWERPC, 512K FLASH, 388PBGA; Product Range:-; Architecture:Power Architecture; No. of Bits:32bit; CPU Speed:56MHz; Program Memory Size:512KB; RAM Memory Size:32KB; No. of Pins:388Pins; MCU Case Style:BGA; No
MPU,32BIT,POWERPC,512K FLASH,388PBGA; SVHC:Cobalt dichloride; Series:MPC5; No. of Bits:32; Typ Frequency:56MHz; Interface Type:CAN, QSPI, SCI; No of I/O Lines:56; Voltage, Supply Min:4.75V; Voltage, Supply Max:2.6V; Termination Type:SMD; Case Style:PBGA; No. of Pins:388; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Clock Frequency:56MHz; Memory Size:512KB; Memory Type:FLASH; RAM Size:32KB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP