What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MMA7341LCR1

Accelerometer Triple ±3g/±9g 3.3V 413.6mV/g to 466.4mV/g/106mV/g to 129.6mV/g 14-Pin LGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA7341LCR1.

IHS

Datasheet11 pages0 years ago
Datasheet11 pages0 years ago

CAD Models

Download NXP Semiconductors MMA7341LCR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-08-10
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2013-10-21
LTD Date2014-04-21

Related Parts

NXP SemiconductorsMMA6361LR1
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA T/R
NXP SemiconductorsMMA6361LT
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA Tray
NXP SemiconductorsMMA6341LT
Accelerometer Dual ±3g/±9g 3.3V 413.6mV/g to 466.4mV/g/106mV/g to 129.6mV/g 14-Pin LGA Tray
STMicroelectronicsLIS302DLTR
MEMS motion sensor 3-axis ±2g/±8g smart digital output 'piccolo' accelerometer
STMicroelectronicsLIS3LV02DL
Linear Accelerometer 3-Axis ±2g/ ±6g with SPI/I2C digital interface
NXP SemiconductorsMMA6331LR1
Accelerometer Dual ±4g/±9g 2.8V 289.5mV/g to 326.5mV/g/75.2mV/g to 91.9mV/g 14-Pin LGA T/R

Descriptions

Descriptions of NXP Semiconductors MMA7341LCR1 provided by its distributors.

Accelerometer Triple ±3g/±9g 3.3V 413.6mV/g to 466.4mV/g/106mV/g to 129.6mV/g 14-Pin LGA T/R
ACCELEROMETER 3-9G ANALOG 14LGA
Analog Circuit, 1 Func, PBGA14
ACCELEROMETER, MEMS, 3-AXIS, ANALOGUE O/P, LGA-14; MEMS Sensor Output:Analogue; Measurement Axis:X, Y, Z; Acceleration Range:± 4g / ± 9g; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V; Sensor Case Style:LGA; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP