NXP Semiconductors MMA7331LT

Accelerometer 4-9G Analog 14LGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA7331LT.

IHS

Datasheet11 pages22 years ago
Datasheet11 pages22 years ago

Supply Chain

Introduction Date2008-04-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MMA7331LT provided by its distributors.

ACCELEROMETER 4-9G ANALOG 14LGA
IC ACCELEROMETER 4G-12G 14-LGA
Analog Circuit, 1 Func, 1 Channel, PBGA14
Acceleration Sensor IC; No. of Axes:3; Gravity Range:12/4; Sensitivity:Selectable; Supply Current:0.4mA; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:14-LGA; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMA7331LT.