What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MKL16Z128VFM4

Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 32-QFN
$ 2.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL16Z128VFM4.

IHS

Datasheet63 pages2 years ago
Datasheet58 pages11 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.82%

CAD Models

Download NXP Semiconductors MKL16Z128VFM4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-10-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMKL15Z128VFM4
MCU 32-bit Kinetis KL15 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
NXP SemiconductorsMKL25Z128VFM4
MCU 32-bit KL25 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
NXP SemiconductorsMKL02Z32VFM4
MCU 8-bit Kinetis KL02 ARM Cortex M0+ CISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin QFN EP Tray
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
MCU 32-Bit SAM L21E ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin QFN EP T/R

Descriptions

Descriptions of NXP Semiconductors MKL16Z128VFM4 provided by its distributors.

Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 32-QFN
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray / IC MCU 32BIT 128KB FLASH 32QFN
ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 128 KB, 16 KB, 32 Pins, QFN-EP
Microcontrollers (MCU); MKL16Z128VFM4; NXP SEMICONDUCTORS; 16 kB; 48 MHz; 28; 128 kB
KINETIS L 32-BIT MCU, ARM CORTEX-M0+ CORE, 128KB FLASH, 48MH
Device Core = ARM® Cortex® M0+ / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 128 / RAM Memory Size KB = 16 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = I²S / ADC Resolution bit = 16 / DAC Resolution bit = 12 / Number of Programmable I/Os = 28 / Number of Timers/Counters = 6 / Comparators = 1 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = HVQFN / Pins = 32 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 5 / Width mm = 5 / Height mm = 0.9 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKL16Z128VFM4.