NXP Semiconductors MCS12GC64CFUE

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-QFP (14x14)
$ 6.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCS12GC64CFUE.

HQonline

Datasheet690 pages16 years ago

DigiKey

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Related Parts

NXP SemiconductorsMC9S12GC64MFUE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12C96CFUE
MCU 16-bit HCS12 HCS12 CISC 96KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12GC96MFUE
MCU 16-bit HCS12 CISC 96KB Flash 2.5V/5V 80-Pin PQFP Tray

Descriptions

Descriptions of NXP Semiconductors MCS12GC64CFUE provided by its distributors.

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-QFP (14x14)
MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 80-Pin PQFP Tray
2.35V~5.5V 25MHz 4KB FLASH 64KB POR,PWM,WDT inside 60 2.5V 5.5V 25MHz EBI,EMI,SCI,SPI 16bit HCS12 PQFP-80 SMD mount 14mm*14mm*2.4mm
16-Bit Microcontroller IC; Controller Family/Series:S12G; Memory Size, Flash:64KB; No. of I/O Pins:60; No. of PWM Channels:6; Clock Speed:25MHz; Interface:SCI, SPI; Package/Case:80-QFP; No. of Pins:80; A/D Converter:10 Bits ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP