What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MC9S08GT16ACFDER

8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 16 KB, 48 Pins, QFN
$ 6.53
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08GT16ACFDER.

Augswan

Datasheet302 pages11 years ago

IHS

Freescale Semiconductor

Inventory History

3 month trend:
-3.50%

CAD Models

Download NXP Semiconductors MC9S08GT16ACFDER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.53
$ 5.733
Stock
182,262
403,111
Authorized Distributors
6
6
Case/Package
QFN EP
QFN
Number of Pins
48
48
Core Architecture
HCS08
HCS08
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
39
39
Interface
I2C, SCI, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-06-01
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsMC9S08QE64CFT
S08 S08 Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 48-QFN-EP (7x7)
NXP SemiconductorsMC9S08QE96CFT
IC MCU 8BIT 96KB FLASH 48QFN / 8-Bit HCS08 Central Processor Unit (CPU)
NXP SemiconductorsMC9S08AC16CFDE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 16 KB, 48 Pins, QFN

Descriptions

Descriptions of NXP Semiconductors MC9S08GT16ACFDER provided by its distributors.

8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 16 KB, 48 Pins, QFN
S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFN 48
MCU 8-bit S08 CISC 16KB Flash 2.5V/3.3V 48-Pin QFN EP T/R
; Core Size:8bit; No. of I/O's:39; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Digital IC Case Style:QFN; No. of Pins:48; Program Memory Size:16KB; RAM Memory Size:2KB; CPU Speed:40MHz; Peripherals:ADC, KBI, PWM, TIM ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP