What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors M52223EVB

Evaluation Board, MCF5222x Coldfire Family MCU's, BDM/JTAG Interface, CAN Transceiver Interface
$ 375.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors M52223EVB.

element14 APAC

Datasheet2 pages20 years ago

Farnell

Related Parts

NXP SemiconductorsMCF51JM64VLH
MCU 32-Bit MCF51JM ColdFire RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMCF52254AF80
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 100-Pin LQFP Tray
NXP SemiconductorsMCF52259CAG80
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors M52223EVB provided by its distributors.

Evaluation Board, MCF5222x Coldfire Family MCU's, BDM/JTAG Interface, CAN Transceiver Interface
Evaluation Kit for ColdFire MCF5222X Microprocessors; Development Tool Type:Hardware - Eval/Demo Board; Supported Families:ColdFire; Supported Devices:MCF52221, MCF52223; Tool/Board Application:General Purpose MCU, MPU, DSP, DSC ;RoHS Compliant: Yes
KIT, MCF52223 EVALUATION BOARD; Silicon Manufacturer:Freescale; Core Architecture:Coldfire; Core Sub-Architecture:Coldfire v2; Silicon Core Number:MCF52; Silicon Family Name:MCF5222X; Kit Contents:Board; Features:BDM/JTAG Interface, CAN Transceiver Interface; SVHC:No SVHC (18-Jun-2012); Development Tool Type:Evaluation Kit; Kit Contents Descriptive:Main Board, DB9 Serial Cable, USB cable, Support CD, and CodeWarrior Development Studio CD; Kit Features:32KB SRAM, 256KB Flash, BDM/JTAG and CAN Transceiver Interface, USB 2.0 On-The-Go Module; MCU Supported Families:MCF5222x; Supported Devices:MCF52223; Tool / Board Application:Embedded Design; Tool / Board Applications:General Purpose MCU, MPU, DSP, DSC; Type:Hardware - Eval/Demo Board

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • M52223EVB.