What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors LPC2134FBD64

32 Bit Microcontroller, Arm7Tdmi, 60 Mhz, 128 Kb, 16 Kb, 64, Lqfp Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2134FBD64.

IHS

Datasheet45 pages15 years ago
Datasheet0 pages0 years ago

element14 APAC

Farnell

CAD Models

Download NXP Semiconductors LPC2134FBD64 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.262
$ 14.262
Stock
73,358
79,352
79,352
Authorized Distributors
0
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
47
47
47
Interface
I2C, SPI, SSP, UART
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2005-04-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-09-30

Descriptions

Descriptions of NXP Semiconductors LPC2134FBD64 provided by its distributors.

32 Bit Microcontroller, Arm7Tdmi, 60 Mhz, 128 Kb, 16 Kb, 64, Lqfp Rohs Compliant: Yes
MCU 16-bit/32-bit ARM7TDMI-S RISC 128KB Flash 3.3V 64-Pin LQFP
Microcontroller, 32-Bit, FLASH, ARM7 CPU, 25MHz, PQFP64
Single-chip 16/32-bit microcontrollers; 32/64/512 kB ISP/IAP Flash with 10-bit ADC and DAC
MCU, 32BIT, ARM7TDMI, 60MHZ, LQFP-64; Product Range: LPC Family LPC2000 Series Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 60MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 64Pi

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP