NXP Semiconductors LM75BDP

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LM75BDP.

IHS

Datasheet37 pages15 years ago

Farnell

CAD Models

Download NXP Semiconductors LM75BDP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors LM75BDP provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R
Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Square, 8 Pin, Surface Mount
Digital temperature sensor and thermal watchdog
IC, TEMP SENSOR, DIGITAL, 8-TSSOP; IC Output Type:Digital; Sensing Accuracy Range:± 3°C; Temperature Sensing Range:-55°C to +125°C; Supply Voltage Range:2.8V to 5.5V; Sensor Case Style:TSSOP; No. of Pins:8; Resolution (Bits):11bit; Supply Current:100µA; SVHC:No SVHC (18-Jun-2012); Base Number:75

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP