NXP Semiconductors FS32K142HAT0MLHT

MCU 32-Bit S32K142 ARM Cortex-M4F RISC 256KB Flash 2.7V to 5.5V 64-Pin LQFP Tray
$ 4.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FS32K142HAT0MLHT.

IHS

Datasheet100 pages6 years ago

ODG (Origin Data Global)

Augswan

Inventory History

3 month trend:
+58.11%

CAD Models

Download NXP Semiconductors FS32K142HAT0MLHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.738
$ 4.563
Stock
265,372
196,426
Authorized Distributors
6
6
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
80 MHz
80 MHz
Flash Memory Size
-
-
RAM Size
32 kB
32 kB
Interface
I2C
I2C
Number of I/Os
2
2
Peripherals
Comparator, POR, RTC, WDT
Comparator, POR, RTC, WDT
Case/Package
LFQFP
LFQFP
Number of Pins
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors FS32K142HAT0MLHT provided by its distributors.

MCU 32-Bit S32K142 ARM Cortex-M4F RISC 256KB Flash 2.7V to 5.5V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP64
MCU 32-bit ARM Cortex-M4F 80MHz 32KB Flash 256KB POR PWM WDT CANbus FlexIO I2C LINbus SPI UART USART 4x8 A/D 16x12b D/A 1x8b LQFP-64 SMD 10mm × 10mm × 1.6mm
MCU, AEC-Q100, 32BIT, 80MHZ, LQFP; Product Range: S32 Family S32K1xx Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of Pins: 6

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP