What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors BZV55-C5V6

VOLTAGE REGULATOR DIODE Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZV55-C5V6.

IHS

Datasheet13 pages15 years ago
Datasheet14 pages15 years ago
Datasheet7 pages0 years ago
Datasheet14 pages25 years ago
Datasheet7 pages25 years ago

element14 APAC

Farnell

CAD Models

Download NXP Semiconductors BZV55-C5V6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1985-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiMMSZ5232B
MMSZ523 Series 500 mW 5.6 V 10 mA SMT Half-Watt Zener Diode SOD-123
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 3.5V 500mW 6V
Diode Zener Single 4.3V 5% 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.MMBZ5232B-7-F
MMBZ5232B-7 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMSZ5231B-7-F
MMSZ5231B-7 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5233B-7-F
MMSZ5233B Series 6 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of NXP Semiconductors BZV55-C5V6 provided by its distributors.

VOLTAGE REGULATOR DIODE Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional
Diode Zener Single 5.6V 5% 500mW 2-Pin Mini-MELF
Zener Diode Housing type: SOD-80 Package: SMD Power dissipation: 500 mW Zener resistance: 40 Ohm Zener voltage: 5.6 V
ZENER DIODE, 500mW, 6V, SOD-80C; Zener Voltage Nom:5.6V; Power Dissipation:500mW; Diode Case Style:SOD-80C; No. of Pins:2Pins; Operating Temperature Max:200°C; Diode Mounting:Surface Mount; Product Range:-; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZV 55-C5V6
  • BZV55-C5V6.
  • BZV55/C5V6
  • BZV55C-5V6
  • BZV55C5V6