Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors BU2508AX

Power Bipolar Transistor, 8A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BU2508AX.

IHS

Datasheet0 pages0 years ago

B+D Enterprises

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1993-04-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-30

Descriptions

Descriptions of NXP Semiconductors BU2508AX provided by its distributors.

Power Bipolar Transistor, 8A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
8 A 700 V NPN Si POWER TRANSISTOR
TRANSISTOR, NPN SOT-399; Transistor Type:Power High Voltage Switching; Transistor Polarity:NPN; Voltage, Vceo:700V; Current, Ic Continuous a Max:8A; Hfe, Min:4; Case Style:SOT-399; Current, Ic Max:8A; Current, Ic Sat:4.5A; Current, Ic hFE:4.5A; Device Marking:BU2508AX; Pins, No. of:3; Power, Ptot:45W; Time, Fall @ Ic:0.6µs; Transistors, No. of:1; Voltage, Vces:1500V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU 2508 AX
  • BU2508AX.