NXP Semiconductors BFS540

Bipolar - Rf Transistor, Npn, 15 V, 9 Ghz, 500 Mw, 120 Ma, 120 Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BFS540.

IHS

Datasheet13 pages26 years ago
Datasheet21 pages25 years ago
Datasheet12 pages26 years ago

CAD Models

Download NXP Semiconductors BFS540 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
Stock
74,504
170,167
Authorized Distributors
0
1
Mount
-
Surface Mount
Case/Package
-
SC
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
15 V
15 V
Max Collector Current
120 mA
120 mA
Transition Frequency
9 GHz
9 GHz
Collector Emitter Saturation Voltage
-
-
hFE Min
60
60
Power Dissipation
500 mW
500 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1992-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2015-12-31
LTD Date2016-06-30

Related Parts

NXP SemiconductorsBFR505T,115
RF Small Signal Bipolar Transistor, 0.018A I(C), 1-Element, L Band, Silicon, NPN
NXP SemiconductorsBFG540W/X
Bipolar - Rf Transistor, Npn, 15 V, 9 Ghz, 500 Mw, 120 Ma, 120 Rohs Compliant: Yes
NXP SemiconductorsBFR520
Bipolar - Rf Transistor, Npn, 15 V, 9 Ghz, 300 Mw, 70 Ma, 120 Rohs Compliant: Yes
RF Transistor, NPN Single, 12 V, 100 mA, fT = 10 GHz
RF Transistor, NPN Single, 12 V, 30 mA, fT = 10 GHz
RF Transistor, NPN Single, 12 V, 30 mA, fT = 10 GHz

Descriptions

Descriptions of NXP Semiconductors BFS540 provided by its distributors.

Bipolar - Rf Transistor, Npn, 15 V, 9 Ghz, 500 Mw, 120 Ma, 120 Rohs Compliant: Yes
RF Small Signal Bipolar Transistor, 0.12A I(C), 1-Element, L Band, Silicon, NPN
Trans RF BJT NPN 15V 0.12A 3-Pin SC-70 / NPN 9 GHz wideband transistor
Transistor, NPN, 9GHZ, SOT-323; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:15V; Transition Frequency ft:9GHz; Power Dissipation
TRANSISTOR, NPN, 9GHZ, SOT-323; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 15V; Transition Frequency ft: 9GHz; Power Dissipation Pd: 500mW; DC Collector Current: 120mA; DC Current Gain hFE: 120hFE; RF Transistor Case: SOT-323; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Continuous Collector Current Ic: 120mA; Continuous Collector Current Ic Max: 120mA; Current Gain Hfe Max: 250; Current Ic hFE: 40mA; DC Current Gain Hfe Max: 250; DC Current Gain Hfe Min: 100; Gain Bandwidth ft Typ: 9GHz; Hfe Min: 100; Hfe Typ: 120; Junction Temperature Tj Max: 175°C; Noise Figure Typ: 1.9dB; Pin Configuration: B(1),E(2),C(3); Power @ 1dB Gain Compression, P1dB: 21dBm; Termination Type: Surface Mount Device; Test Frequency: 900MHz; Transistor Case Style: SOT-323; Voltage Vcbo: 20V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP