What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors BF998

Trans RF MOSFET N-CH 12V 0.03A 4-Pin(3+Tab) SOT-143B
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BF998.

IHS

Datasheet15 pages29 years ago
Datasheet12 pages29 years ago
Datasheet4 pages0 years ago
Datasheet9 pages25 years ago

CAD Models

Download NXP Semiconductors BF998 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Related Parts

Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
InfineonBF1009SE6327
Trans RF MOSFET N-CH 12V 0.025A 4-Pin(3+Tab) SOT-143
onsemiFDN306P
P-Channel PowerTrench® MOSFET, 1.8V Specified, -12V, -2.6A, 40mΩ
Trans MOSFET P-CH Si 12V 1.3A 3-Pin TUMT T/R
Transistor: P-MOSFET; unipolar; -12V; -4.3A; 0.05ohm; 1.3W; -55+150 deg.C; SMD; SOT23
Trans MOSFET P-CH 12V ±3A 3-Pin SOT-346T Embossed Tape and Reel

Descriptions

Descriptions of NXP Semiconductors BF998 provided by its distributors.

Trans RF MOSFET N-CH 12V 0.03A 4-Pin(3+Tab) SOT-143B
RF MOSFET MOSFET (Metal Oxide) 12V 1GHz 10mA SOT143 T/R
2 CHANNEL UHF BAND Si N-CHANNEL RF SMALL SIGNAL MOSFET
RF Small Signal Field-Effect Transistor, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
MOSFET, N, RF, DUAL-GATE, SOT-143B; Drain Source Voltage Vds: 12V; Continuous Drain Current Id: 30mA; Power Dissipation Pd: 200mW; Operating Frequency Min: -; Operating Frequency Max: -; RF Transistor Case: SOT-143B; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Application Code: Dual-Gate (HF) MOSFET; Current Idss Max: 18mA; Current Idss Min: 2mA; Full Power Rating Temperature: 25°C; Gfs Min: 21mA/V; No. of Transistors: 1; Noise Figure Typ: 1dB; Power Dissipation Max: 200mW; Power Dissipation Ptot Max: 200mW; Termination Type: Surface Mount Device; Transistor Case Style: SOT-143B; Transistor Polarity: N Channel; Transistor Type: RF MOSFET; Voltage Vds Typ: 12V
MOSFET, N, RF, DUAL-GATE, SOT-143; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:12V; Current, Id Cont:30mA; Case Style:SOT-143; Termination Type:SMD; Application Code:Dual-Gate (HF) MOSFET; Current, Idss Max:18mA; ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BF998.