| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST73460386 | 3,250 | 1 | 15h | ||||||||
| Arrow Electronics | RZF013P01TL | 6,032 | 1 | |||||||||
| Verical | RZF013P01TL | 6,032 | 13 | |||||||||
| TTI | RZF013P01TL | 3,000 | 3K | Tape & Reel | 22h | |||||||
| TME | RZF013P01TL | 0 | 1 | 20h |
Download ROHM RZF013P01TL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of ROHM RZF013P01TL provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: