NXP Semiconductors BC559C

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC559C.

IHS

Datasheet7 pages25 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.026
Stock
10,928
264,869
Authorized Distributors
0
5
Mount
-
-
Case/Package
TO-92
TO-92
Polarity
-
PNP
Collector Emitter Breakdown Voltage
-
30 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
150 MHz
Collector Emitter Saturation Voltage
650 mV
-
hFE Min
380
420
Power Dissipation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1983-08-31
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2000-12-31
LTD Date2001-06-30

Descriptions

Descriptions of NXP Semiconductors BC559C provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
100 mA 30 V PNP Si SMALL SIGNAL TRANSISTOR TO-92
Trans GP BJT PNP 30V 0.1A 3-Pin TO-92
PHILIPS TO-92

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC559 C