Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors BC557

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC557.

IHS

Datasheet8 pages17 years ago
Datasheet6 pages25 years ago
Datasheet0 pages0 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1973-07-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-12-31
LTD Date2009-06-30

Descriptions

Descriptions of NXP Semiconductors BC557 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
100 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-92
Trans GP BJT PNP 45V 0.1A 3-Pin SPT
TRANSISTOR, PNP, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:45V; Power Dissipation Pd:500mW; DC Collector Current:100mA; DC Current Gain hFE:125; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-54; No. of Pins:3; Collector Emitter Voltage Vces:-300mV; Continuous Collector Current Ic Max:100mA; Current Gain Hfe Max:800; Current Ic Continuous a Max:100mA; Current Ic hFE:2mA; Device Marking:BC557; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:100MHz; Hfe Min:125; No. of Transistors:1; Package / Case:SOT-54; Pin Configuration:d; Power Dissipation Pd:500mW; Power Dissipation Ptot Max:500mW; Termination Type:Through Hole; Voltage Vcbo:50V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP