Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors BC550C

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC550C.

IHS

Datasheet7 pages17 years ago
Datasheet9 pages25 years ago
Datasheet0 pages0 years ago

DigiKey

CAD Models

Download NXP Semiconductors BC550C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1975-01-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-12-31
LTD Date2009-06-30

Descriptions

Descriptions of NXP Semiconductors BC550C provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
TRANSISTOR, NPN, TO-92; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: -; Power Dissipation Pd: 500mW; DC Collector Current: 100mA; DC Current Gain hFE: 420hFE; Transistor Case Styl
TRANSISTOR, NPN, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-54A; Collector Emitter Voltage Vces:250mV; Continuous Collector Current Ic Max:100mA; Current Gain Hfe Max:800; Current Ic Continuous a Max:100mA; Current Ic hFE:2mA; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:100MHz; Hfe Min:420; No. of Transistors:1; Package / Case:SOT-54A; Power Dissipation Pd:500mW; Power Dissipation Ptot Max:500mW; Termination Type:Through Hole; Voltage Vcbo:50V

Images

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 550 C