What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors BC547B

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC547B.

IHS

Datasheet15 pages17 years ago
Datasheet8 pages25 years ago
Datasheet0 pages0 years ago

iiiC

Farnell

B+D Enterprises

Alternate Parts

Price @ 1000
$ 0.059
$ 0.059
Stock
6,583
641,358
641,358
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
SOT-54
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
600 mV
250 mV
250 mV
hFE Min
200
200
200
Power Dissipation
500 mW
500 mW
500 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1973-07-09
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Descriptions

Descriptions of NXP Semiconductors BC547B provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
45V 625mW 200@2mA,5V 100mA NPN TO-92-3 Bipolar Transistors - BJT ROHS
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92
TRANSISTOR, NPN, TO-92; Transistor Type:Bipolar; Transistor Polarity:NPN; Voltage, Vceo:65V; Current, Ic Continuous a Max:100mA; Voltage, Vce Sat Max:200mV; Power Dissipation:500mW; Hfe, Min:200; ft, Typ:100MHz; Case Style:SOT-54; Termination Type:Through Hole; Temperature, Operating Range:-65°C to +150°C; Current, Ic Max:100mA; Current, Ic hFE:2mA; Device Marking:BC547B; Hfe, Max:450; Pin Configuration:d; Pins, No. of:3; Power, Ptot:500mW; Transistors, No. of:1; Voltage, Vcbo:80V; ft, Min:100MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP