What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors BC547

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC547.

IHS

Datasheet15 pages17 years ago
Datasheet13 pages21 years ago

CAD Models

Download NXP Semiconductors BC547 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
Stock
2,048
228,833
Authorized Distributors
0
2
Mount
-
Through Hole
Case/Package
TO-92-3
TO-92-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
-
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
300 MHz
Collector Emitter Saturation Voltage
600 mV
200 mV
hFE Min
110
110
Power Dissipation
-
500 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1976-07-06
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Descriptions

Descriptions of NXP Semiconductors BC547 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Trans GP BJT NPN 45V 0.1A 3-Pin SPT Bulk
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
TRANSISTOR, NPN, TO-92; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:45V; Current Ic Continuous a Max:500mA; Voltage, Vce Sat Max:200mV; Power Dissipation:500mW; Min Hfe:110; ft, Typ:100MHz; Case Style:SOT-54; Termination Type:Through Hole; Operating Temperature Range:-65°C to +150°C; Current Ic Max:200mA; Current Ic hFE:2mA; Device Marking:BC547; Max Hfe:800; No. of Pins:3; Pin Configuration:d; Power, Ptot:500mW; Transistors, No. of:1; Voltage, Vcbo:50V; ft, Min:100MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 547
  • BC-547