Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors BC337

Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC337.

IHS

Datasheet20 pages17 years ago
Datasheet6 pages25 years ago
Datasheet0 pages0 years ago

Farnell

Upverter

CAD Models

Download NXP Semiconductors BC337 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1987-06-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2001-12-31
LTD Date2009-06-30

Descriptions

Descriptions of NXP Semiconductors BC337 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
500 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
TRANSISTOR, NPN, TO-92; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Power Dissipation Pd: 625mW; Transistor Case Style: SOT-54; Operating Temperature Max: 150°C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-
TRANSISTOR, NPN, TO-92; Transistor type:Bipolar; Voltage, Vceo:45V; Current, Ic continuous a max:500mA; Voltage, Vce sat max:700mV; Power dissipation:625mW; hfe, min:100; ft, typ:100MHz; Package/Case:SOT-54; Temperature, operating RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 337