Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors BAT85

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAT85.

IHS

Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet5 pages25 years ago
Datasheet8 pages31 years ago

Farnell

element14

SOS electronic

CAD Models

Download NXP Semiconductors BAT85 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1987-06-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date1999-06-30
LTD Date1999-12-31

Descriptions

Descriptions of NXP Semiconductors BAT85 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-34
Diode Schottky 0,2A/30V DO35 BAT 85
0.2 A 30 V SILICON SIGNAL DIODE DO-34
DIODE, SCHOTTKY, DO-34,30V,200MA; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:400mV; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:5A; Operating Temperature Range:-65°C to +125°C; Diode Case Style:DO-34; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:10mA; Current Ifsm:5A; Current Ir Max:2000nA; Device Marking:BAT85; Forward Voltage:400mV; Junction Temperature Tj Max:125°C; Package / Case:DO-34; Termination Type:Axial Leaded

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 85
  • BAT-85
  • BAT85.