NXP Semiconductors BAP70AM

SILICON PIN DIODE ARRAY Pin Diode, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAP70AM.

IHS

Datasheet8 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.356
$ 0.356
Stock
147,843
408,098
408,098
Authorized Distributors
0
4
4
Diode Type
-
-
-
Forward Current
-
100 mA
100 mA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-65 °C
-65 °C
Reverse Standoff Voltage
50 V
50 V
50 V
Max Power Dissipation
300 mW
300 mW
300 mW
Frequency
-
-
-
Peak Reverse Current
100 nA
100 nA
100 nA
Case/Package
-
TSSOP
TSSOP
Mount
-
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00
Introduction Date2006-11-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of NXP Semiconductors BAP70AM provided by its distributors.

SILICON PIN DIODE ARRAY Pin Diode, Silicon
new, original packaged

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP