What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors 74LVC2245ADB-T

Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 74LVC2245ADB-T. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LVC2245ADB-T.

IHS

Datasheet17 pages25 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.569
$ 0.569
Stock
0
367,844
367,844
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
12 mA
12 mA
Propagation Delay
8 ns
9.5 ns
9.5 ns
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of NXP Semiconductors 74LVC2245ADB-T provided by its distributors.

Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP