NXP Semiconductors 74HC74D

Flip-flop; SO-14; 5.0 V (typ.); -40; +125; 1000 Ns (typ.) Tr; 1000 Ns (typ.) Tf
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC74D.

IHS

Datasheet19 pages3 years ago
Datasheet22 pages23 years ago

Newark

Upverter

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download NXP Semiconductors 74HC74D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tape & Reel (TR) Automotive AEC-Q100 74HC Non-Inverting Not For New Designs flip flop 37ns @ 6V 50pF 82MHz 37ns 2V~6V
Texas InstrumentsSN74HC74DR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74HC74DRG4
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74HC74QDRG4Q1
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC T/R
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14
74HC Series 2 to 6 V Dual D-Type Flip-Flop with Set and Reset - SOIC-14
Nexperia74AHC74D,118
74AHC Series 5.5V D-Type Flip-Flop Set/Reset Positive-Edge Trigger - SOIC-14
Nexperia74HC107D,653
74HC Series 6 V SMT Dual JK Flip-Flop with Reset Negative-Edge Trigger - SOIC-14
Nexperia74HC73D,653
74HC Series 6 V 5.2 mA Dual JK Flip-Flop w/Reset Negative-Edge Trigger - SOIC-14
NXP SemiconductorsN74F74D,623
Lead Free Set(Preset) and Reset D-Type TTL Flip Flop 0C~70C TA 16mA 50pF 4.5V~5.5V
NXP SemiconductorsN74F109D,623
F/fast Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16

Descriptions

Descriptions of NXP Semiconductors 74HC74D provided by its distributors.

FLIP-FLOP; SO-14; 5.0 V (TYP.); -40; +125; 1000 NS (TYP.) TR; 1000 NS (TYP.) TF
Dual D-type flip-flop with set and reset; positive edge-trigger D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Logic IC Flip-flop type D; CH:2; CMOS 74HC; 2-6V; -40+80 deg.C; SMD; SO14
Positive edge 80μA 44ns Antiphase,Non-inverting Differential 2 2V 6V 5.2mA D-Type 74HC74 Single ended -5.2mA SOP Bracket mounting,SMD mount 1.75mm(height)
D-Type Flip Flop, Dual, Soic-14; Logic Family / Base Number:74Hc74; Flip-Flop Type:d; Propagation Delay:14Ns; Frequency:82Mhz; Output Current:5.2Ma; Logic Case Style:soic; No. Of Pins:14Pins; Trigger Type:positive Edge Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC74 D
  • 74HC74-D
  • 74HC74D.