Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

nVent MAD1401030R5

Enclosure, Wall-mount, IP66, 2DOOR, W/panel
$ 2,179.275
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent MAD1401030R5.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Descriptions

Descriptions of nVent MAD1401030R5 provided by its distributors.

ENCLOSURE, WALL-MOUNT, IP66, 2DOOR, W/PANEL
|Nvent Hoffman MAD1401030R5
Enclosure Material = Mild Steel / Enclosure Type = Wall Mount / IP Rating = IP55 / Nema Rating = 12 / Nema Rating = 13 / External Length mm = 300 / External Width mm = 1000 / External Height mm = 1400 / Internal Length mm = 282 / Internal Width mm = 950 / Internal Height mm = 1370 / Enclosure Colour = Light Grey / Standards Met = UL Listed / Series = MAD

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT