NVE IL716E

"4-Channel (2 each direction) Isolator, Wide SOIC"
$ 6.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL716E.

IHS

Datasheet21 pages2 years ago

Farnell

Newark

DigiKey

element14 APAC

Inventory History

3 month trend:
-59.65%

CAD Models

Download NVE IL716E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-01-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsST3232CDR
Dual Transmitter/Receiver RS-232 16-Pin SO T/R / IC TXRX 3-5.5V RS232 LP 16-SOIC
STMicroelectronicsST3232BDR
ST3232B Series 5.5 V 400 kbps Low Power RS-232 Drivers and Receiver - SOIC-16
FS6370 Series EEPROM Programmable 3-PLL Clock Generator IC - SOIC-16
STMicroelectronicsST3232EBDR
ST3232EB Series 5.5 V 250 kbps Low Power RS-232 Drivers & Receiver - SOIC-16
FS Series 5 V 27 MHz SMT Programmable 3-PLL Clock Generator IC - SOIC-16
onsemiFST3257MX
FST3257 Series 5.5 V Quad 2:1 Multiplexer/Dumultiplexer Bus Switch - SOIC-16

Descriptions

Descriptions of NVE IL716E provided by its distributors.

"4-Channel (2 each direction) Isolator, Wide SOIC"
NVE Digital isolation chip, 4passageway, 2.5 kVrmsisolation_voltage
Digital Isolator CMOS 4-CH 110Mbps 16-Pin SOIC Tube
DIGITAL ISOLATOR, MAGNETIC, GMR, 4Channel, 110Mbps, CMOS, PDSO16
4 Unidirectional 2500Vrms 110Mbps General Purpose GMR (Giant Magnetoresistive) SOIC-16 Digital Isolators ROHS
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
DGTL ISO 2500VRMS 4CH GP 16SOIC
IC, DIGITAL ISOLATOR, 12NS, SOIC-16; No. of Channels: 4; Propagation Delay: 12ns; Supply Current: 3.3mA; Supply Voltage Range: 3V to 5.5V; Digital IC Case Style: SOIC; No. of Pins: 16; Operating Temperature R
Digital Isolator, 12Ns, Soic-16; Núm. De Canales:4; Retardo De Propagación:12Ns; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Modelo De Interfaz:Soic; Núm. De Contactos:16; Temperatura De Trabajo Mín.:-40°C |Nve IL716E

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 716E
  • IL716-E