NVE IL3485-3E

"High-Speed Isolated RS485 Transceiver, Narrow SOIC"
$ 6.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL3485-3E.

IHS

Datasheet18 pages4 years ago

Farnell

Newark

CAD Models

Download NVE IL3485-3E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesADM2482EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesMAX13433EESD+
transceiver 16Mbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS
Analog DevicesADM2484EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube / DGTL ISO 5KV RS422/RS485 16SOIC
Analog DevicesADM2487EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesMAX13432EESD+
MAX13432 Series 5.5V 500 kbps Surface Mount RS-485 Transceiver - SOIC-14
Texas InstrumentsSN65HVD33MDREP
Enhanced Product 3.3-V Full-Duplex Rs-485 Drivers And Receivers 14-SOIC -55 to 125

Descriptions

Descriptions of NVE IL3485-3E provided by its distributors.

"High-Speed Isolated RS485 Transceiver, Narrow SOIC"
2 Unidirectional 2500Vrms 20Mbps RS422 RS485 GMR (Giant Magnetoresistive) SOIC-16_150mil Digital Isolators ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
TRANSCEIVER, RS485, 20MBPS, 5V, SOIC-16
DGT ISO 2.5KV RS422/RS485 16SOIC
DG ISO 2.5KV 2CH RS422 16-SOIC
Transceiver, Rs485, 20Mbps, 5V, Soic-16; Device Type:rs485 Transceiver; Ic Interface Type:rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:soic; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 3485-3E