Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NVE IL3185E

"Low-cost Isolated RS485 Transceiver, Wide SOIC"
$ 5.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL3185E.

IHS

Datasheet19 pages3 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download NVE IL3185E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Analog DevicesADM2484EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube / DGTL ISO 5KV RS422/RS485 16SOIC
Analog DevicesADM2487EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesADM2482EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesMAX13433EESD+
transceiver 16Mbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS
Analog DevicesMAX13432EESD+
MAX13432 Series 5.5V 500 kbps Surface Mount RS-485 Transceiver - SOIC-14
Analog DevicesMAX13448EESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube

Descriptions

Descriptions of NVE IL3185E provided by its distributors.

"Low-cost Isolated RS485 Transceiver, Wide SOIC"
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC Tube
2 Unidirectional 2500Vrms 5Mbps RS422 RS485 GMR (Giant Magnetoresistive) SOIC-16 Digital Isolators ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
DGT ISO 2.5KV RS422/RS485 16SOIC
DG ISO 2.5KV 2CH RS422 16-SOIC
Rs422/rs485 Transceiver, 5.5V Soic16; Device Type:rs485 Transceiver; Ic Interface Type:rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:soic; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 3185E