Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nuvoton M487SIDAE

MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V 64-Pin LQFP
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nuvoton M487SIDAE.

IHS

Datasheet531 pages4 years ago

TECHDesign

LCSC

Inventory History

3 month trend:
+4.39%

CAD Models

Download Nuvoton M487SIDAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Nuvoton M487SIDAE provided by its distributors.

MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V 64-Pin LQFP
IC MCU 32BIT 512KB FLASH 64LQFP
IC MCU 32BIT 512KB FLASH 64LQFP / ARM® Cortex®-M4F NuMicro™ M480 Microcontroller IC 32-Bit Single-Core 192MHz 512KB (512K x 8) FLASH 64-LQFP (7x7)
1.8V~3.6V 192MHz 160KB FLASH 512KB Brown-out Detect/Reset,DMA,I²S,LCD,LVR,POR,PWM,WDT inside,external 52 1 1.8V 3.6V 192MHz CANbus,EBI,EMI,Ethernet,I2C,LINbus,SCI,SPI,SmartCard,USB 32bit ARM® Cortex®-M4F LQFP-64 SMD mount 7mm(Length)*7mm(width)

Manufacturer Aliases

Nuvoton has several brands around the world that distributors may use as alternate names. Nuvoton may also be known as the following names:

  • Nuvoton Technology Corporation of America
  • Nuvoton Technology Corporation
  • Nuvoton Technology
  • Nuvoton Technology Corporation America
  • NUVOTON TECHNOLOGY CORP
  • Nuvoton Tech
  • NVT
  • NUVOTONN/ATECH
  • NUVOTOn semi
  • NUVOTON TECH CORP AMERICA
  • Nuvoton Technology of America
  • NUVOTON/P
  • NUVOTON TECHNOLOGY CORPORATION OF AME
  • NUVOTON(New Tang)
  • NUVOTON MICROCONTR
  • NUVOTON TECHNOLOGY CORPOR