Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics WH22-00-25

Hook Up Wire 300V Stranded Type 22GAUGE Black 25 Feet | Nte Electronics Inc. WH22-00-25
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics WH22-00-25.

Farnell

Datasheet2 pages24 years ago

element14 APAC

Related Parts

NTE ElectronicsWH22-04-25
HOOK UP WIRE, 25FT, 22AWG, COPPER, YELLO; YELLOW, 300V; Jacket Material:PVC; Color:Yellow; Wire
NTE ElectronicsWH22-05-25
HOOK UP WIRE 300V STRANDED TYPE 22GAUGE GREEN 25 FEET | NTE Electronics Inc. WH22-05-25
General Cable / CarolC2016A.12.10
HOOK-UP WIRE 100FT 22AWG TIN-COPPER GRY
NTE ElectronicsWH22-02-25
Electronics WH22-02-25 Hook-Up Wire, 300V, Stranded Cond, 22 AWG, Red, 25' Spool, WH Series
General Cable / CarolC2015A.12.19
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC2015A.12.10
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GRAY

Descriptions

Descriptions of NTE Electronics WH22-00-25 provided by its distributors.

HOOK UP WIRE 300V STRANDED TYPE 22GAUGE BLACK 25 FEET | NTE Electronics Inc. WH22-00-25
Electronics WH22-00-25 Hook-Up Wire, 300V, Stranded Cond, 22 AWG, Black, 25' Spool, WH Series
Hook Up Wire, 25Ft, 22Awg, Copper, Black, 300V; Jacket Material:Pvc; Jacket Color:Black; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):25Ft; Reel Length (Metric):7.62M; No. Of Max Strands X Strand Size:- Rohs Compliant: Yes |Nte Electronics WH22-00-25
Hook-up Wire 22AWG 7.62m Tinned Copper 300V 6A

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F