Panasonic CB1AH-R-M-12V

Electromechanical Relay SPST-NO 40A 12VDC 89.5Ohm Bracket Mount
$ 4.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CB1AH-R-M-12V.

IHS

Datasheet10 pages4 years ago

Master Electronics

Panasonic

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.69%

CAD Models

Download Panasonic CB1AH-R-M-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicCB1AHF-R-12V
Relays 12VDC 89.5Ohm 40A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
PanasonicCB1A-R-M-12V
Electromechanical Relay SPST-NO 40A 12VDC 89.5Ohm Bracket Mount
PanasonicCB1A-R-12V
Power Relay 12VDC 40A SPST 26mm × 22mm × 25mm THT Automotive
Electromechanical Relay SPST-NO 40A 12VDC 124Ohm Plug-In

Descriptions

Descriptions of Panasonic CB1AH-R-M-12V provided by its distributors.

Electromechanical Relay SPST-NO 40A 12VDC 89.5Ohm Bracket Mount
CB Series 70 A SPST-NO 12 VDC 89.5 Ohm Through Hole Mini-ISO Automotive Relay
Relays 12VDC 89.5Ω 40A SPST-NO (30mm × 22mm × 52mm) Bracket Automotive Relay
Power Relay 12VDC 40A SPST-NO(26x22x41)mm Bracket
Mini-ISO High Power Automotive Relay, 1 Form A
SPST THROUGH HOLE RELAY TAB, 70 A, 12V DC
Cb Relay(Automo; |Panasonic CB1AHRM12V
RELAY AUTO 12VDC W/RES SEAL BRKT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB1AHRM12V