What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics R10-5D10-12F

RELAY-12VDC 10 Amp SPDT Gen.purpose Flange Mount | Nte Electronics Inc. R10-5D10-12F
$ 15.515
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R10-5D10-12F.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Electro Sonic

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1393105-3
Electromechanical Relay 12VDC 120Ohm 10A SPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKUHP-5D51-12
Electromechanical Relay 12VDC 120Ohm 30A SPDT (( 73.66mm 35.71mm 38.89mm)) Bracket Power Relay
TE ConnectivityKUP-5D15-12
Power Relay 12VDC 10A SPDT(38.89mm 35.71mm 48.41mm) Socket
PanasonicCB1F-12V
Power Relay 12VDC 40(NO)/30(NC)A SPDT(26x22x36)mm Plug-In Automotive
PanasonicCB1-12V
Power Relay 12VDC 40(NO)/30(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive
PanasonicCB1F-M-12V
Electromechanical Relay SPDT 40(NO)/30(NC)A 12VDC 103Ohm Bracket Mount

Descriptions

Descriptions of NTE Electronics R10-5D10-12F provided by its distributors.

RELAY-12VDC 10AMP SPDT GEN.PURPOSE FLANGE MOUNT | NTE Electronics Inc. R10-5D10-12F
General Purpose Relay 12 VDC Coil 11-Pin Blade Flange
General Purpose Relays SPDT 12VDC 10A
RELAY GEN PURPOSE SPDT 10A 12V

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F