What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics R10-14A10-120F

RELAY-120VAC 10 Amp 3PDT Gen.purpose Flange Mount | Nte Electronics Inc. R10-14A10-120F
$ 25.725
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R10-14A10-120F.

IHS

Datasheet2 pages9 years ago

NTE Electronics

Master Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity6-1393104-5
Power Relay 120VAC 10A 3PDT(35.71mm 35.7mm 50.8mm) Socket
TE ConnectivityKUP-14A45-120
Power Relay 120VAC 10A 3PDT(38.89x35.7x49.99)mm Socket
TE ConnectivityKUP-14A15-120
Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT (38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity9-1393109-9
Industrial Relays 3Pdt 10A 120Vac Gp Relay |Te Connectivity Amp 9-1393109-9
TE Connectivity / P&BKUP-14A15F-120
Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Relays 110/120VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of NTE Electronics R10-14A10-120F provided by its distributors.

RELAY-120VAC 10AMP 3PDT GEN.PURPOSE FLANGE MOUNT | NTE Electronics Inc. R10-14A10-120F
General Purpose Relay 120 VAC Coil 11-Pin Blade Flange
General Purpose Relays RELAY 120VAC 3PDT11A
RELAY GEN PURPOSE 3PDT 10A 120V

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F