NTE Electronics NTE922

Integrated Circuit Voltage Comparator 8 Lead Metal Can
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE922.

IHS

Datasheet4 pages26 years ago

TME

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)

Descriptions

Descriptions of NTE Electronics NTE922 provided by its distributors.

Integrated Circuit Voltage Comparator 8 Lead Metal Can
NTE Electronics
Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, MBCY8
replacement Linear ICs 8-CAN VOLT COMPRTR
Voltage Comparator; Comparator Type:General Purpose; Response Time:200ns; Output Type:TTL / DTL / RTL / MOS Compatible; Supply Current:5.1mA; Supply Voltage Max:36V; Termination Type:Through Hole; Package/Case:8-Lead Metal Can
IC, GEN PUR COMP, SINGLE 200NS METAL CAN; IC, GEN PUR COMP, SINGLE 200NS METAL CAN; Comparator Type:General Purpose; No. of Comparators:1; Response Time:200ns; Supply Voltage Range:5V to ± 15V; Amplifier Case Style:Metal Can; No. of Pins:8; IC Output Type:DTL, MOS, RTL, TTL

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F