Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics NTE5259A

Zener Diode, single, Two Terminal, 17V V(Z), 5%, do-5 |Nte Electronics NTE5259A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5259A.

IHS

Datasheet3 pages6 years ago

Electro Sonic

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of NTE Electronics NTE5259A provided by its distributors.

Zener Diode,single, Two Terminal,17V V(Z),5%,do-5 |Nte Electronics NTE5259A
Zener Diode - 17.0V 50W Do-5 5% Anode Case
NTE Electronics
Zener Diode, 17V V(Z), 5%, 50W, Silicon, Unidirectional
replacement Transistors DO-5 17V 50W ZENER

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F