What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE3020

Single Color LED, Red, Diffused, 5.08mm
$ 0.853
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE3020.

IHS

Datasheet2 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
BivarH100CRD
LED ASSEMBLY, RIGHT ANGLE, 3 MM LED, SINGLE LEVEL, 1 STATION, RED, DIFFUSED LENS
LED IrLED 35mW 860nm Standard LED 2-Pin T-1 3/4
Dialight551-1107F
551 Series Red 3 mm 60° 1.6 mcd Diffused 2 mA 1.7 V LED Circuit Board Indicator
597-3111-407F; 597 Series Red LED; 647 nm 3216 (1206); Round Lens SMD package
Super Red 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 1.8 V PCB Chip SMT LED

Descriptions

Descriptions of NTE Electronics NTE3020 provided by its distributors.

Single Color LED, Red, Diffused, 5.08mm
LED Uni-Color Red 655nm 2-Pin T-1 3/4
Electronics 3020 LED-5mm, Red, Diffused, 2/Pkg
Opto Devices T-1 3/4 RED DIFF LED
Led, Red, T-1 3/4 (5Mm), 800 Μcd, 655Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:1.7V; Wavelength Typ:655Nm; Luminous Intensity:800Μcd; Viewing Angle:36°; Msl:- Rohs Compliant: Yes |Nte Electronics NTE3020

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F