What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE2380

Power Mosfet N-channel 500V Id=2A TO-220 Case High Speed Switch Enhancement Mode Rds=4 Ohm
$ 3.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE2380.

IHS

Datasheet4 pages10 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-23.41%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Trans MOSFET N-CH 650V 3.2A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP4NK50ZD
N-CHANNEL 500V 2.4 Ohm 3A TO-220 SUPERFREDMESH MOSFET
STMicroelectronicsSTP3NK60Z
Transistor MOSFET N-CH 600V 2.4A 3-Pin (3+Tab) TO-220 Tube
STMicroelectronicsSTU4N52K3
N-channel 525 V, 2.5 A, 2.1 Ohm typ., SuperMESH3(TM) Power MOSFET in IPAK package
TO-220 Through Hole Single 1 Mosfet Transistor 1.8A 25W 12ns 600V
28.4W(Tc) 20V 3.5V@ 90¦ÌA 1.1nC@ 10 V 1N 600V 1.4¦¸@ 1.1A,10V 3.2A 200pF@100V TO-220 9.45mm

Descriptions

Descriptions of NTE Electronics NTE2380 provided by its distributors.

Power Mosfet N-channel 500V Id=2A TO-220 Case High Speed Switch Enhancement Mode Rds=4 Ohm
NTE Electronics
Trans MOSFET N-CH Si 500V 2.5A 3-Pin(3+Tab) TO-220
N CHANNEL MOSFET, 500V, 2.5A TO-220
Power Field-Effect Transistor, 2.5A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
replacement Transistors TO-220 N-CH 500V 2A
N Channel Mosfet, 500V, 2.5A To-220; Transistor Polarity:n Channel; Drain Source Voltage Vds:500V; Continuous Drain Current Id:2.5A; On Resistance Rds(On):3Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F