What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE2353

Transistor NPN Silicon 1500V IC=10A TO-3pml Case tf=0.1us Horizontal Ouput With Damper Diode
$ 7.355
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE2353.

IHS

Datasheet2 pages11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1993-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Power Bipolar Transistor, 12A I(C), 1-Element, NPN
Tube Through Hole NPN Single Bipolar (BJT) Transistor 5 @ 6A 5V 1mA 60W 1.5kV
TRANS NPN 800V 3A TO-220 / Trans GP BJT NPN 800V 3A 50000mW 3-Pin(3+Tab) TO-220 Tube
Power Bipolar Transistor, 20A I(C), 1-Element, NPN
Bipolar (BJT) Transistor NPN 600V 4A 11MHz 75W Through Hole TO-220-3
Tube Through Hole NPN Bipolar (BJT) Transistor 30 @ 10mA 5V 100mA 6W 900V

Descriptions

Descriptions of NTE Electronics NTE2353 provided by its distributors.

Transistor NPN Silicon 1500V IC=10A TO-3pml Case tf=0.1us Horizontal Ouput With Damper Diode
NTE Electronics
TRANSISTOR, BIPOLAR, SI, NPN, HIGH VOLTAGE, VCEO 800V, IC 10A, PD 70W, TO-3PML, VEBO 6V
Power Bipolar Transistor, 10A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
BIPOLAR TRANSISTOR, NPN, 800V; Transisto; BIPOLAR TRANSISTOR, NPN, 800V; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:800V; Power Dissipation Pd:70W; DC Collector Current:10A; DC Current Gain hFE:8; Operating Temperature Min:-55°C; No. of Pins:3
Bipolar Transistor, Npn, 800V; Transistor Polarity:Npn; Collector Emitter Voltage Max:800V; Continuous Collector Current:10A; Power Dissipation:70W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:-; Msl:- Rohs Compliant: Yes |Nte Electronics NTE2353

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE2353.