What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE152

Transistor, Bipolar, Si, NPN, Audio Amplifier, Power, Vceo 90V, IC 4A, Pd 40W, TO-220

$ 1.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE152.

IHS

Datasheet2 pages3 years ago

NTE Electronics

Newark

RS (Formerly Allied Electronics)

CAD Models

Download NTE Electronics NTE152 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

onsemiBD241CTU
TRANS NPN 100V 3A TO220-3 / Bipolar (BJT) Transistor NPN 100 V 3 A 40 W Through Hole TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3

Descriptions

Descriptions of NTE Electronics NTE152 provided by its distributors.

TRANSISTOR, BIPOLAR, SI, NPN, AUDIO AMPLIFIER, POWER, VCEO 90V, IC 4A, PD 40W, TO-220
Transistor NPN Silicon 90V IC=4A TO-220 Audio Power AMP Medium Speed Switch
NTE Electronics
Power Bipolar Transistor, 4A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Bipolar Transistor, Npn, 90V To-220; Transistor Polarity:Npn; Collector Emitter Voltage Max:90V; Continuous Collector Current:4A; Power Dissipation:40W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:8Mhz Rohs Compliant: Yes |Nte Electronics NTE152
Trans GP BJT NPN 90V 4A 3-Pin(3+Tab) TO-220

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F