NTE Electronics NPR47M50

Capacitor Non Polarized Aluminum Electrolytic 47uf 50V 20% Radial Lead
$ 0.565
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NPR47M50.

IHS

Datasheet2 pages14 years ago

NTE Electronics

Electro Sonic

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.565
$ 0.39
Stock
9,618
62,676
Authorized Distributors
1
6
Capacitance
47 µF
47 µF
Mount
Radial
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
1000 hours
Ripple Current
-
-
Height - Seated (Max)
-
21.4884 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of NTE Electronics NPR47M50 provided by its distributors.

Capacitor Non Polarized Aluminum Electrolytic 47uf 50V 20% Radial Lead
NTE Electronics
Capacitor,47Uf,50Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes
CAP ALUM 47UF 20% 50V RADIAL TH

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F