NTE Electronics NEV22M100DC

Capacitor Aluminum Electrolytic 22uf 100V 20% Radial Lead
$ 0.43
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NEV22M100DC.

Electro Sonic

Datasheet3 pages11 years ago

ntepartsdirect

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

PanasonicEEE-HA2A220UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 100V 22muF ±20% 0.315Dia 8.00mm
PanasonicECA2AHG220
Cap Aluminum 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 93mA 1000h 105°C Bulk
PanasonicEEE-HA2A220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 100V 22muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ2A220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 22muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKMG101ELL220MHB5D
Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 3.5mm 93mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of NTE Electronics NEV22M100DC provided by its distributors.

Capacitor Aluminum Electrolytic 22uf 100V 20% Radial Lead
NTE Electronics
CAP ALUM 22UF 20% 100V RADIAL TH
CAPACITOR ALUM ELEC 22UF, 100V, RADIAL; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Life Time @ Temperature:1000 hours @ 85°C; Height:11.5mm; Diameter:8mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F