NTE Electronics 2W310

Resistor 2 Watt Metal Oxide Film Flameproof 10K Ohm 2% Axial Lead
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics 2W310.

Electro Sonic

Datasheet1 page14 years ago

IHS

ntepartsdirect

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Stackpole ElectronicsRSF2GB10K0
Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 10000ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT10K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 10kOhm 2W
Stackpole ElectronicsRSMF2JT10K0
Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of NTE Electronics 2W310 provided by its distributors.

Resistor 2 Watt Metal Oxide Film Flameproof 10K Ohm 2% Axial Lead
NTE Electronics
FIXED RESISTOR Metal through hole resistor 2% 200ppm/C 10kOhm 2W
Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 500V, 2% +/-Tol, 200ppm/Cel
Metal Film Resistor, 10Kohm, 2W, 2%; Resistance:10Kohm; Product Range:2W Series; Power Rating:2W; Resistance Tolerance:± 2%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Metal Film; Product Width:- Rohs Compliant: Yes |Nte Electronics 2W310

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F