NTE Electronics 2W082-BULK

Resistance: 82ohm; Product Range: -; Power Rating: 2W; Resistance Tolerance: � 2%; Resistor Case Style: Axial Leaded;...

Submit Request for Quote

Unfortunately we do not know of any distributors for 2W082-BULK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of NTE Electronics 2W082-BULK provided by its distributors.

Resistance:82ohm; Product Range:-; Power Rating:2W; Resistance Tolerance:� 2%; Resistor Case Style:Axial Leaded; Voltage Rating:500V; Resistor Element Type:-; Temperature Coefficient:200ppm/�C; Automotive Qualification Standard:-

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2W082 BULK
  • 2W082BULK