What’s new: Find the right parts faster with our redesigned experience

Learn more

Nova CCR-36

Res Kit, 10R To 1M, 5%, 1W, 1110Pc; |Nova CCR-36

$ 105.71

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-70.83%

Descriptions

Descriptions of Nova CCR-36 provided by its distributors.

Res Kit, 10R To 1M, 5%, 1W, 1110Pc; |Nova CCR-36
Nova CCR-36 抵抗器キット
Number of Values = 48 / Pieces pcs = 1100 / Resistance Min. Ohm = 1 / Resistance Max. MOhm = 1 / Resistor Case Style = 0207 / Temperature Coefficient (±) ppm/K = 100 / Series = CCR / Power Rating W = 1 / Tolerance (±) % = 5 / Resistor Type = Metal Oxide Film

Manufacturer Aliases

Nova has several brands around the world that distributors may use as alternate names. Nova may also be known as the following names:

  • Nova Elektronik
  • Nova electronics
  • Nova Electronics Inc
  • NOVA CAPAC