Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NoTrax 419C0036BY52

NOTRAX 419C0036BY52 Antifatigue Runner, Black, 3ft. x 52ft.. More details: Antifatigue Runner, Mat Shape Rectangle,...

Submit Request for Quote

Unfortunately we do not know of any distributors for 419C0036BY52. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of NoTrax 419C0036BY52 provided by its distributors.

NOTRAX 419C0036BY52 Antifatigue Runner, Black, 3ft. x 52ft.. More details: Antifatigue Runner, Mat Shape Rectangle, Black with Yellow Border, Width 3 ft., Length 52 ft., Thickness 1/2 In., Mat Surface Pattern Diamond Plate, Mat Surface Material Vinyl, Mat Backing Material Closed Cell Vinyl Foam, Edges Beveled, Standards ASTM C1028-96, ASTM D3884-01, ASTM D412, ASTM D1004, Mat Electrical Resistance Electrical Properties Not Tested, Not Fire Resistant or Retardant, Antimicrobial No, Brake Fluid Resistant No