Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Norgren C02260828

Fitting, Female Straight Adaptor, 8MM-G1/4, Plastic, Pfitc | Norgren C02260828

$ 11.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Norgren C02260828.

element14 APAC

Datasheet7 pages25 years ago

Inventory History

3 month trend:
+178%

Descriptions

Descriptions of Norgren C02260828 provided by its distributors.

FITTING, FEMALE STRAIGHT ADAPTOR, 8MM-G1/4, PLASTIC, PFITC | Norgren C02260828
Norgren Pneufit C C02260828 Female Adaptor 8mm Hose O/D G1/4 Internal Thread
Pneumatic Fitting, Stem, Straight Adaptor, 8 Mm, 14.5 Mm, G1/4 Rohs Compliant: Na |Norgren C02260828
Push-in fitting 8mm x G1/4" female strai
RS APAC
STRAIGHT STEM ADAPTOR, 8MMX1/4; Fitting Type: Straight Adaptor; Bore Size: 8mm; External Diameter: 14.5mm; Thread Size: G1/4; Thread Size - Metric: -; Product Range: -; Bore Diameter Max: 8mm; Material: Brass; Outer Diameter: 14m

Manufacturer Aliases

Norgren has several brands around the world that distributors may use as alternate names. Norgren may also be known as the following names:

  • IMI Norgren
  • NORGREN HERION
  • NORGREN CO
  • Norgren / Buschjost
  • CA NORGREN CO
  • NORGREN INC
  • NORGREN-AIR LINE
  • Norgren Fluidics
  • NORGREN-CYLINDERS/ACTUATORS
  • Watson Smith
  • NORGREN CORPORATION
  • NORGREN -DOT FITTINGS